Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon, PLASTIC, CASE 403-03, 2 PIN
Motorola MBRS320T3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.