AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | AND/NAND GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.6 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 53 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |