The MC100E111FN is a low skew clock driver from Motorola, designed for industrial temperature applications. It features a 28-pin quad package with a propagation delay of 0.78ns and a maximum power supply current of 69mA. The device operates within a temperature range of -40°C to 85°C and is suitable for use in clock and timing applications.
Motorola MC100E111FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.78 |
| Prop. Delay@Nom-Sup | 0.66 |
| Power Supply Current-Max (ICC) | 69 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.