The Motorola MC100E111FNR2 is an industrial-grade low skew clock driver with a maximum operating temperature of 85°C. It features a 28-pin QCCJ package and a propagation delay of 0.78ns. The device has a maximum power supply current of 69mA and operates within a temperature range of -40°C to 85°C. This clock driver is suitable for use in industrial applications where high-speed clocking is required.
Motorola MC100E111FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.78 |
| Power Supply Current-Max (ICC) | 69 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.