The MC100E137FN is an 8-bit binary counter from Motorola, packaged in a 28-pin quad package with a temperature range of 0 to 85°C. It has a maximum frequency of 180MHz and a propagation delay of 4.95ns. The counter counts up and has a positive edge trigger type. The device requires a maximum power supply current of 167mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC100E137FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC100E137FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 100E |
| Propagation Delay (tpd) | 4.95 |
| Number of Bits | 8 |
| Power Supply Current-Max (ICC) | 167 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1800 |
| Max Frequency@Nom-Sup | 1800000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E137FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.