The MC100E142FN is a 28-terminal quad parallel in parallel out shift register from Motorola. It operates within a temperature range of 0 to 85°C and has a maximum frequency of 700 MHz. This logic IC has a single function and is available in a QCCJ package type. The device has a power supply current of up to 165 mA and a propagation delay of 1 ns.
Motorola MC100E142FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 100E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 165 |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| Max Frequency@Nom-Sup | 700000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E142FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.