The MC100E143FNR2 is a 28-pin quad flip-flop from Motorola, operating within a temperature range of 0 to 85°C. It has a maximum power supply current of 165mA and a propagation delay of 1 unit. The device is packaged in an S-PQCC-J28 package, which is a plastic, leadless chip carrier with 28 pins. The flip-flop is a D-type flip-flop with a positive edge trigger and true output polarity.
Checking distributor stock and pricing after the page loads.
Motorola MC100E143FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 165 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.