The MC100E163FN is a 28-channel quad multiplexer from Motorola with a propagation delay of 0.95ns. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 28 terminals and is packaged in a 28-pin QCCJ package. It is a logic IC with a power supply current of up to 100mA.
Checking distributor stock and pricing after the page loads.
Motorola MC100E163FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 100E |
| Propagation Delay (tpd) | 0.95 |
| Prop. Delay@Nom-Sup | 0.8 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.