The MC100E167FN is a 28-bit D flip-flop integrated circuit with a maximum operating temperature of 85°C and a maximum power supply current of 1.3A. It has a JEDEC package code of S-PQCC-J28 and is a type of logic IC. The device has a propagation delay of 0.8 ns and a maximum frequency of 1 GHz. It is available in a plastic, leaded chip carrier (LCC-28) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC100E167FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC100E167FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 0.8 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 0.8 |
| Output Polarity | TRUE |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 130 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1000 |
| Max Frequency@Nom-Sup | 1000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E167FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.