The MC100E195FN is a 28-pin quad active delay line from Motorola, operating within a temperature range of 0 to 85°C. It features a power supply current of up to 179mA. The device is packaged in the S-PQCC-J28 package type, which is a quad flat no-lead (QFN) package. The delay line is designed for use in clock and timing applications, and is suitable for use in a variety of electronic systems.
Motorola MC100E195FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 100E |
| Prop. Delay@Nom-Sup | 4.72 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 179 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.