The MC100E196FN is a single-function active delay line from Motorola, packaged in a 28-pin QUAD package with a temperature range of 0 to 85°C. It has a maximum power supply current of 179 mA. The device is a logic IC with a JEDEC package code of S-PQCC-J28 and a width and length of 11.5062 mm. It is designed for use in clock and timing applications.
Sign in to ask questions about the Motorola MC100E196FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC100E196FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 100E |
| Prop. Delay@Nom-Sup | 4.72 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 179 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E196FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.