The MC100EL05DR2 is an industrial-grade AND/NAND gate IC from Motorola, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 2 inputs and 1 function, with a propagation delay of 0.44 units. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It draws a maximum power supply current of 25mA.
Motorola MC100EL05DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | AND/NAND GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.44 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.