The MC100EL35DR2 is an industrial-grade J-K flip-flop with a 2-bit output. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum propagation delay of 0.745 units. The device features a positive edge trigger and a maximum power supply current of 37 units. It is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Motorola MC100EL35DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 100EL |
| Propagation Delay (tpd) | 0.745 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 37 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1400 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.