The MC100EPT22D is an industrial-temperature-rated 3.3V to PECL translator with 8 terminals and a dual output polarity. It operates within a temperature range of -40 to 85 degrees Celsius. The device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. The translator is designed for use in TTL/CMOS to PECL translator applications.
Motorola MC100EPT22D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.