The MC100EPT24D is an 8-channel translator IC from Motorola, designed to operate within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage range of 3 to 3.6 volts and is available in an 8-pin SOP package. The device is rated for industrial use and supports LVTTL/LVCMOS to LVECL translation. It has a single function and 1-bit output polarity, with a terminal position of dual and a JEDEC package code of R-PDSO-G8.
Motorola MC100EPT24D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LVTTL/LVCMOS TO LVECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.