The MC100ES6111FA is a 32-pin quad clock driver from Motorola with a nominal supply voltage of 2.5V. It operates within a supply voltage range of 2.375V to 2.625V. The device features a propagation delay of 0.53ns. It is packaged in a 32-pin LQFP package with dimensions of 0.35SQ. The MC100ES6111FA is a type of clock and timing IC, specifically a clock buffer and driver.
Motorola MC100ES6111FA technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.53 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.