The MC100ES6222TB is a low skew clock driver from Motorola, featuring a 100E family designation and a 52-pin HLQFP package. It operates within a supply voltage range of 2.375 to 2.625 volts. This device is designed for use in clock and timing applications, with a propagation delay of 0.97 units. The MC100ES6222TB is suitable for use in a variety of environments, including those with high-speed clocking requirements.
Motorola MC100ES6222TB technical specifications.
| Number of Terminals | 52 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.97 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100ES6222TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.