The MC100H600FNR2 is a 28-pin quad TTL to ECL translator from Motorola, operating over a commercial extended temperature range of 0 to 75 degrees Celsius. This device features 9 functions and 1-bit output polarity, with a true output characteristic. The IC is packaged in a 11.5mm x 11.5mm QCCJ package, suitable for surface mount applications.
Motorola MC100H600FNR2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 9 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.