The MC100H601FN is a commercial extended temperature range ECL to TTL translator from Motorola. It features a 28-pin quad flat package with a width and length of 11.5062mm. The device has a single function and supports standard input characteristics. It operates over a temperature range of 0 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Motorola MC100H601FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.