The MC100H642FNR2 is a 28-pin quad clock driver from Motorola with a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a maximum power supply current of 87mA and a maximum frequency of 100MHz. It is packaged in an S-PQCC-J28 package, which is a quad flat no-lead (QFN) package with a 0.5mm pitch.
Motorola MC100H642FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100H |
| Load Capacitance | 25 |
| Power Supply Current-Max (ICC) | 87 |
| fmax-Min | 100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.