The MC100H643FN is a 28-pin quad clock driver from Motorola, operating within a temperature range of 0 to 85°C. It is designed to function with a supply voltage of 4.75 to 5.25V. The device has a maximum power supply current of 106mA and a maximum output current of 48μA. The clock driver is packaged in a S-PQCC-J28 package type, which is a quad flat no-lead (QFN) package with a 28-pin count and a 0.5mm square footprint.
Checking distributor stock and pricing after the page loads.
Motorola MC100H643FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100H |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.9 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 106 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.