The MC100H646FN is a 28-pin quad clock driver from Motorola, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device has a propagation delay of 6.5ns and a maximum output current of 24uA. It is packaged in a 28-lead QCCJ package, measuring 11.5062mm in width and length.
Checking distributor stock and pricing after the page loads.
Motorola MC100H646FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100H |
| Propagation Delay (tpd) | 6.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Power Supply Current-Max (ICC) | 185 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.