The MC100LVE310FNR2 is a 28-pin quad clock driver from Motorola, designed for industrial temperature operation. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.8V. The device features a propagation delay of 0.85ns and is packaged in the S-PQCC-J28 package. The MC100LVE310FNR2 is suitable for use in a variety of applications, including clock and timing circuits.
Motorola MC100LVE310FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.85 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.