OR/NOR Gate, 100LVEL Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8
Motorola MC100LVEL01DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OR/NOR GATE |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.49 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.