The MC100LVEL32DR2 is an industrial-grade prescaler IC from Motorola, featuring a single function and a SOIC-8 package. It operates within a temperature range of -40 to 85°C and has a propagation delay of 0.54 ns. The device is designed for use in clock and timing applications, including counters and dividers.
Motorola MC100LVEL32DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PRESCALER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.54 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.