The MC100LVEL90DW is an industrial-grade ECL to PECL translator from Motorola. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device has 20 terminals and features a dual terminal position. It is packaged in a 20-pin SOP package, measuring 7.5mm in width and 12.8mm in length.
Sign in to ask questions about the Motorola MC100LVEL90DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC100LVEL90DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Interface IC Type | ECL TO PECL TRANSLATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100LVEL90DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.