ECL to PECL Translator, 3 Func, PDSO20, PLASTIC, SOIC-20
Motorola MC100LVEL90DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Interface IC Type | ECL TO PECL TRANSLATOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.