The MC10101FN is a quad inverter/buffer logic IC from Motorola, packaged in a 20-pin LCC-20 plastic package. It operates over a temperature range of -30 to 85°C. The device has a propagation delay of 3.3 ns and a maximum power supply current of 29 mA. It is a non-Schmitt trigger device with a JEDEC package code of S-PQCC-J20.
Sign in to ask questions about the Motorola MC10101FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10101FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 3.3 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10101FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.