The MC10101FNR2 is a 20-pin quad inverter/buffer IC from Motorola, operating within a temperature range of -30°C to 85°C. It features a 20-pin QCCJ package with a width and length of 8.965mm. The device has 4 functions and 1 input, with a maximum power supply current of 29mA. The propagation delay is 3.3ns, and it does not have a Schmitt trigger.
Motorola MC10101FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 3.3 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.