The MC10103L is a dual OR gate IC from Motorola, featuring a maximum operating temperature of 85°C and a maximum power supply current of 29mA. It is packaged in a DIP16 package, measuring 7.62mm in width and 19.495mm in length. The device has 16 terminals and operates within a temperature range of -30°C to 85°C. It is a type of logic IC, specifically an OR gate, with a propagation delay of 3.3ns.
Motorola MC10103L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | OR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.3 |
| Prop. Delay@Nom-Sup | 3.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.