The MC10104FNR2 is a quad 2-input AND gate logic IC from Motorola. It operates over a temperature range of -30 to 85 degrees Celsius. The device has a propagation delay of 4.2ns and 4.3ns at nominal and supply conditions, respectively. It is available in a 20-pin plastic LCC-20 package. The IC has a maximum power supply current of 39mA and does not feature Schmitt trigger input. It is part of the 10K family of logic ICs.
Motorola MC10104FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | AND GATE |
| Family | 10K |
| Propagation Delay (tpd) | 4.2 |
| Prop. Delay@Nom-Sup | 4.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 39 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.