The MC10109FN is a 20-pin quad OR/NOR gate IC from Motorola, featuring a maximum operating temperature of 85°C and a power supply current of up to 15mA. It has a propagation delay of 3.7ns and is available in the S-PQCC-J20 package. This device is suitable for use in a variety of logic IC applications, including gates and inverters.
Checking distributor stock and pricing after the page loads.
Motorola MC10109FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.7 |
| Prop. Delay@Nom-Sup | 3.7 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 15 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.