The MC10109P is a 16-pin dual OR/NOR gate IC from Motorola, featuring a 10K family logic IC type and operating within a temperature range of -30°C to 85°C. This device has a propagation delay of 3.7ns and a maximum power supply current of 15mA. It is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length.
Motorola MC10109P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.7 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 15 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.