The MC10110L is a dual OR gate IC from Motorola, featuring 16 terminals and a DUAL terminal position. It operates within a temperature range of -30 to 85°C and has a propagation delay of 3.8ns. The device is packaged in a 16-pin R-GDIP-T16 package, measuring 7.62mm in width and 19.495mm in length. It draws a maximum power supply current of 42mA and does not have a Schmitt trigger function.
Checking distributor stock and pricing after the page loads.
Motorola MC10110L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.8 |
| Prop. Delay@Nom-Sup | 3.8 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 42 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.