The MC10113P is a 16-pin DIP XOR gate IC from Motorola, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a power supply current of 46mA and a propagation delay of 5ns. The IC is packaged in a PDIP-16 package and is suitable for use in logic circuits. The MC10113P is a member of the 10K family of logic ICs and does not have Schmitt trigger input.
Motorola MC10113P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Prop. Delay@Nom-Sup | 5.5 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 46 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.