The MC10115L is a 16-terminal dual-line receiver IC from Motorola, designed to operate within a temperature range of -30°C to 85°C. It features a differential input characteristic and a supply current of up to 29mA. The device is packaged in a CERAMIC, DIP-16 package type, suitable for various applications. As a line receiver IC, it is primarily used for interface purposes, making it a suitable choice for bus transceiver applications.
Sign in to ask questions about the Motorola MC10115L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10115L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 29 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10115L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.