10K SERIES, 12-INPUT OR-AND GATE, PDIP16, PLASTIC, DIP-16
Motorola MC10119P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OR-AND GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.8 |
| Prop. Delay@Nom-Sup | 3.8 |
| Number of Inputs | 12 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.