10K SERIES, TRIPLE 1-BIT DRIVER, PQCC20, PLASTIC, LCC-20
Motorola MC10123FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 1 |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 82 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.