The MC10123P is a dual bus driver integrated circuit from Motorola, featuring a 16-pin PDIP package and a temperature range of -30 to 85°C. It has a maximum power supply current of 82mA and a propagation delay of 4.8ns. This logic IC is designed for use in buffer and line driver applications.
Motorola MC10123P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 1 |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 82 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.