The Motorola MC10124FNR2 is a TTL to ECL translator with 20 terminals in a quad configuration. It operates over a temperature range of -30°C to 85°C and is packaged in a 20-pin LCC-20 plastic package. The device features standard input characteristics and complementary output polarity.
Checking distributor stock and pricing after the page loads.
Motorola MC10124FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.