The MC10129L is a 16-pin dual line receiver IC from Motorola. It operates over a temperature range of -30°C to 85°C. The device has a nominal supply voltage of 5V and a maximum supply voltage of 7V, with a maximum supply current of 8mA. The IC features Schmitt trigger input characteristics and true output polarity. It is packaged in a 16-pin R-GDIP-T16 ceramic DIP package.
Sign in to ask questions about the Motorola MC10129L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10129L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Max | 7 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10129L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.