The MC10130L is a 16-pin dual D latch logic IC from Motorola, featuring a 10K family and a maximum supply current of 38mA. It operates within a temperature range of -30°C to 85°C. The device has a pin count of 16 and a terminal position of dual. The JEDEC package code is R-GDIP-T16, with dimensions of 7.62mm in width and 19.3mm in length. The logic IC type is D latch, and it has a propagation delay of 4.3 units at nominal and supply conditions.
Checking distributor stock and pricing after the page loads.
Motorola MC10130L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 4.3 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 38 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.