This dual 1-bit D latch flip-flop from Motorola features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is packaged in a 16-pin DIP with a terminal position of dual. The device is a logic IC type with 2 functions and 1 bit of logic.
Checking distributor stock and pricing after the page loads.
Motorola MC10130L1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Number of Bits | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.