The MC10130LD is a dual D latch IC from Motorola, featuring a 16-terminal DIP package and operating over a temperature range of -30 to 85°C. It has 2 functions and 1 bit, with a terminal position of dual. The JEDEC package code is R-XDIP-T16, indicating a 16-pin DIP package.
Checking distributor stock and pricing after the page loads.
Motorola MC10130LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Number of Bits | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.