The MC10130P is a dual D latch flip-flop from Motorola. It features a 10K family designation and operates over a temperature range of -30°C to 85°C. The device has 16 terminals and a PDIP-16 package. It draws a maximum power supply current of 38mA and has a propagation delay of 4.3ns. The MC10130P is a logic IC with a dual output polarity and is suitable for use in a variety of digital circuit applications.
Sign in to ask questions about the Motorola MC10130P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC10130P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 4.3 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 38 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10130P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.