The MC10132P is a 16-pin dual flip-flop from Motorola, featuring a 2-bit logic IC type with a maximum power supply current of 60mA. It operates within a temperature range of -30 to 85°C and is packaged in a PDIP-16 format. This device has a propagation delay of 6.3 units at nominal-supply conditions and exhibits complementary output polarity. The MC10132P is designed for use in a variety of applications, including those requiring low-level trigger functionality.
Motorola MC10132P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Number of Bits | 2 |
| Prop. Delay@Nom-Sup | 6.3 |
| Output Polarity | COMPLEMENTARY |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.