The MC10134FN is a 20-pin quad flip-flop from Motorola with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a power supply current of up to 60mA and a JEDEC package code of S-PQCC-J20. The device is a logic IC type D latch with a temperature grade of OTHER and a number of functions of 2. It has a pin count of 20 and a number of inputs of 2, with a propagation delay of 6.3 units at nominal supply conditions. The output polarity is complementary.
Motorola MC10134FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 6.3 |
| Output Polarity | COMPLEMENTARY |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.