The MC10134FNR2 is a dual flip-flop integrated circuit from Motorola, featuring a 10K family logic IC type with a 1-bit output polarity. It operates within a temperature range of -30°C to 85°C and has a maximum power supply current of 60mA. The device is packaged in a 20-pin QCCJ package with a terminal position of quad and a width and length of 8.965mm. It is designed for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Motorola MC10134FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 60 |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.