The MC10136L is a 16-bit binary counter from Motorola. It operates over a temperature range of -30°C to 85°C and has a maximum frequency of 125 MHz. The device is packaged in a DIP-16 ceramic package and draws a maximum power supply current of 138 mA. It is a single-function logic IC with a bidirectional count direction and positive edge trigger type.
Motorola MC10136L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 10K |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 138 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 125000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10136L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.