The MC10136PD is a 16-bit binary counter IC from Motorola, featuring a temperature range of -30 to 85°C. It has 16 terminals and is a dual in-line package (DIP) with a PDIP-16 case. The device is a logic IC with a binary counter function and bidirectional count direction. It is designed for use in a variety of applications requiring high-speed counting and timing functions.
Checking distributor stock and pricing after the page loads.
Motorola MC10136PD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.